Conn Terminal Block F 4 POS Clamp ST Cable Mount 32A Box
Checking distributor stock and pricing after the page loads.
Wago 769-104/000-037 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Clamp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 32A |
| Max Voltage Rating | 500V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.