This Wago 770-103 contact is a 3-pin receptacle designed for cable mount applications, with a current rating of 25A and a voltage rating of 250V. It features a copper contact material and is lead-free. The contact is available in a through hole or cable mount configuration, with a maximum wire gauge of 12AWG and a minimum wire gauge of 20AWG. The contact is RoHS compliant and suitable for use in a variety of industrial applications.
Wago 770-103 technical specifications.
| Contact Material | Copper |
| Current Rating | 25A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Through Hole, Cable |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | 770 |
| Termination | CLAMP |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.
