Conn Housing PL 5 POS Crimp ST Cable Mount Black Box
Wago 770-115 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current Rating | 25A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 770 |
| Strain Relief | Yes (With) |
| Termination | CLAMP |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
