Sign in to ask questions about the Wago 770-124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 770-124 technical specifications.
| Color | White |
| Current Rating | 25A |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| RoHS Compliant | Yes |
| Series | 770 |
| Strain Relief | Yes (With) |
| Termination | CLAMP |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wago 770-124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.