This 4-contact receptacle connector from Wago features a 400V voltage rating and 25A current rating. It is designed for socket mounting and is compliant with RoHS regulations. The connector is part of the 770 series and is not SVHC compliant.
Sign in to ask questions about the Wago 770-626 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 770-626 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Receptacle |
| Mount | Socket |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 770 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wago 770-626 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.