This 3-position terminal block from Wago features a voltage rating of 250V and a current rating of 25A. It has a receptacle gender and is designed for use in a 1-row configuration. The terminal block is colored white and is compliant with RoHS regulations. It is part of the 770 series from Wago.
Sign in to ask questions about the Wago 770-656 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 770-656 technical specifications.
| Color | White |
| Current Rating | 25A |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| RoHS Compliant | Yes |
| Series | 770 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wago 770-656 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.