Sign in to ask questions about the Wago 770-733 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 770-733 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WINSTA MIDI 770 |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Wago 770-733 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.