Sign in to ask questions about the Wago 773-106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 773-106 technical specifications.
| Current Rating | 24A |
| Mount | Clamp |
| Number of Contacts | 6 |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 773-106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.