This 3-pin terminal block from Wago features a polyamide material and a clamp mount design. It has a current rating of 32A and a voltage rating of 400V. The terminal block is RoHS compliant and not Reach SVHC compliant. It is available in red and clear colors with copper and tin contact plating.
Sign in to ask questions about the Wago 773-173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 773-173 technical specifications.
| Color | Red, Clear |
| Contact Plating | Copper, Tin |
| Current Rating | 32A |
| Gender | Female |
| Material | Polyamide |
| Mount | Clamp |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 773 |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 773-173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.