Sign in to ask questions about the Wago 787-732 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 787-732 technical specifications.
| Current - Output 1 | 10A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Output Power | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Wago 787-732 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.