JUMPER; Accessory Type:Jumper; For Use With:Rail Mounted Terminal Blocks; No. of Positions:2; Pitch Spacing:- ;RoHS Compliant: Yes
Wago 788-113 technical specifications.
| Current Rating | 18A |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.