The Wago 788-506 relay features a contact current rating of 16A and a coil voltage of 24V AC. It has a silver contact material and a SPDT-CO contact type. The relay is rated for use in IP20 environments and measures 54mm in height and 15mm in width. It is compliant with RoHS regulations but not SVHC compliant.
Wago 788-506 technical specifications.
| Coil Current | 34mA |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | SPDT-CO |
| Height | 54mm |
| Number of Contacts | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.