SOLDER PIN STRIPS, CONNECTOR PIN 3-P
Wago 806-903 technical specifications.
| Color | Grey |
| Contact Material | Steel |
| Contact Plating | Copper, Tin |
| Current Rating | 10A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| RoHS | Compliant |
No datasheet is available for this part.