Conn DIN Rail HDR 7 POS RA T DIN Rail 41A Box
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |