Sign in to ask questions about the Wago 852-111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 852-111 technical specifications.
| Height | 73.8mm |
| Number of Ports | 5 |
| DC Rated Voltage | 30V |
| Weight | 350g |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 852-111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
