
Isolation Amplifier, 857-402, Wago
Wago 857-402 technical specifications.
| Height | 96mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 31.2V |
| Min Supply Voltage | 16.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
