Wago 857-420 technical specifications.
| Height | 96mm |
| Length | 94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| DC Rated Voltage | 24V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 857-420 to view detailed technical specifications.
No datasheet is available for this part.