Wago 857-531 technical specifications.
| Length | 94mm |
| Max Input Voltage | 250V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | -31.2V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 857-531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.