Sign in to ask questions about the Wago 857-800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 857-800 technical specifications.
| Height | 96mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 850°C |
| Min Operating Temperature | -200°C |
| Operating Supply Voltage | 312V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 857-800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
