Sign in to ask questions about the Wago 859-353 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 859-353 technical specifications.
| Coil Current | 15mA |
| Coil Voltage (AC) | 12V |
| Current Rating | 5A |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Wago 859-353 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.