Sign in to ask questions about the Wago 870-402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 870-402 technical specifications.
| Package/Case | 402 |
| Color | Grey |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 870 |
| RoHS | Compliant |
Download the complete datasheet for Wago 870-402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.