
Four-position, two-level terminal block for DIN rail mounting. Features a 5mm pitch and a 24A current rating with a 500V voltage rating. Designed for wire/cable gauges from 28AWG. Constructed with UL94 V-0 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 870-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 870 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 870-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
