Wago 870-551 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 870 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 870-551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
