
This terminal block features a 3-pole design with a current rating of 24A and a voltage rating of 500V. It is constructed from lead-free materials and meets UL94 V-0 flammability standards. The block is designed for through-hole mounting and is compatible with wire gauges ranging from 28AWG to 14AWG. It is RoHS compliant but does not meet Reach SVHC standards.
Sign in to ask questions about the Wago 870-681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 870-681 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cage Clamp |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 870-681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
