
The Wago 870-901 is a 2-contact terminal block with a current rating of 24A and a voltage rating of 500V. It features a grey color and a 5mm pitch. The block is designed for use with 28AWG wire and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is not SVHC compliant. The terminal block is mounted via cable and has a single level design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 870-901 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 24A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 870 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 870-901 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
