
This 2-position terminal block from Wago features a voltage rating of 500V and a current rating of 24A. It is constructed with 28AWG wire and has a flammability rating of UL94 V-0. The terminal block is RoHS compliant and is mounted on a T DIN Rail. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
