
Conn Housing SKT 2 POS Crimp ST Cable Mount Yellow Box
Checking distributor stock and pricing after the page loads.
Wago 873-902 technical specifications.
| Contact Material | Copper |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | CLAMP |
| RoHS | Compliant |
No datasheet is available for this part.