Conn Housing SKT 2 POS Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
Wago 873-902/VE00-5000 technical specifications.
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Manufacturer Series | 873 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.