
The LUMI-NUTS 3-contact receptacle features a copper contact material and yellow color. It has a CLAMP termination and is compliant with RoHS regulations. This receptacle is designed for use in wire housings and contacts applications, and is part of the Wago 873-903 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 873-903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUMI-NUTS |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Wago 873-903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.