
The 891-8993/015-101 power cord assembly from Wago features a 250V voltage rating and is designed for cable mount applications. Constructed with a black housing and black color, this assembly utilizes crimp connectors. It meets RoHS compliance standards, making it suitable for environmentally friendly projects. Operating within a standard temperature range, this power cord assembly is ideal for a variety of applications.
Sign in to ask questions about the Wago 891-8993/015-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 891-8993/015-101 technical specifications.
| Package/Case | 015 |
| Color | Black |
| Connector Type A | Crimp |
| Housing Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wago 891-8993/015-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
