
This 3-pole power cord assembly features a 10A current rating and 250V voltage rating. It is constructed with black cable and is designed for cable mount applications. The assembly is compliant with RoHS regulations.
Sign in to ask questions about the Wago 891-8993/015-401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 891-8993/015-401 technical specifications.
| Color | Black |
| Connector Type A | Socket |
| Connector Type B | Plug |
| Current Rating | 10A |
| Mount | Cable |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wago 891-8993/015-401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
