
This 3-pole power cord assembly features a black housing and a current rating of 10A. It is designed for cable mount applications and is compliant with RoHS regulations. The assembly has a voltage rating of 250V and is not Reach SVHC compliant. It is available in black color with a socket connector type A and a plug connector type B.
Sign in to ask questions about the Wago 891-8993/015-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 891-8993/015-501 technical specifications.
| Color | Black |
| Connector Type A | Socket |
| Connector Type B | Plug |
| Current Rating | 10A |
| Housing Color | Black |
| Mount | Cable |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wago 891-8993/015-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.