WAHL - 7426 - STERLING REPLACEMENT TIP, FOR USE WITH: STERLING ANTI-STATIC DESOLDERING TOOL 21-4531
Wahl 7426 technical specifications.
| Height | 1inch |
| Length | 4.5inch |
| Weight | 0.029lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.