Multiplexer For Rtd Thermistor Thermocouple 20-Channel, Integra Series
Wahl 7700 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Height | 3inch |
| Lead Free | Lead Free |
| Length | 8inch |
| Material | Brass |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| Termination | Screw |
| Weight | 1.374lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.