Seco 3 Inch Cutting Diameter, 1 Inch Arbor Hole Diameter, 0.43 In. More details: 3 Inch Cutting Diameter, 1 Inch...
Wahl 7840 technical specifications.
| Manufacturer | Wahl |
| Product Category | Soldering Irons |
| RoHS | No |
| Brand | Wahl |
| Product | Soldering Irons |
| Type | Kit |
| Input Voltage | 110 V |
| Description/Function | Pro Charge soldering iron kit clam pack |
| RoHS | Not Compliant |
No datasheet is available for this part.