ISO-TIP Solder Pro 50 Butane Soldering Iron with Conical Tip, Butane Not Included
Wahl 7971 technical specifications.
| Max Operating Temperature | 399°C |
| Mount | Solder |
| Output Power | 70W |
| Package Quantity | 12 |
| RoHS | Not Compliant |
No datasheet is available for this part.