120 Series 5 Gallon Pail Silicone Oil Base Thermal Joint Compound
Wakefield 120-1280 technical specifications.
| Package/Case | 120 |
| Color | White |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Base |
| Reach SVHC Compliant | No |
| Series | 120 |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 120-1280 to view detailed technical specifications.
No datasheet is available for this part.