
Silicone-based heat sink compound for thermal management. Features a white, oil-based formulation with a maximum operating temperature of 200°C and a minimum of -40°C. Packaged in bulk for convenient application, with a 2oz container size. This lead-free compound is designed for base mounting.
Wakefield 120-2 technical specifications.
| Package/Case | 120 |
| Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | 120 |
| Weight | 0.07kg |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 120-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
