
High-performance thermal joint compound for effective heat dissipation. This silicone-based, oil-based compound features a white color and a 4g sachet for convenient application. Designed for a wide operating temperature range from -40°C to 200°C, it ensures reliable thermal management in demanding environments. The bulk packaging is suitable for high-volume applications.
Sign in to ask questions about the Wakefield 120-SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 120-SA technical specifications.
| Package/Case | 120 |
| Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Bulk |
| Series | 120 |
| Weight | 4g |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 120-SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
