The 120458 is a high-performance pinned fin heat sink designed for both natural and forced convection environments. It is constructed from 6063-T5 aluminum for optimal thermal conductivity and features a black anodized surface finish for enhanced radiation heat transfer. The pin fin design provides high surface area and omni-directional airflow advantages in tight electronic enclosures.
Checking distributor stock and pricing after the page loads.
| Length | 1.50inches |
| Width | 1.50inches |
| Height | 0.60inches |
| Material | Aluminum 6063-T5 |
| Finish | Black Anodized |
| Thermal Resistance (Natural) | 12.80°C/W |
| Mounting Method | Adhesive / Thermal Tape |
| RoHS | Compliant |
| REACH | Compliant |