
The 125632 is a high-performance natural convection heat sink designed for power modules and large semiconductor devices. It features an H-style extrusion profile with a flatback mounting surface to optimize thermal dissipation in air-cooled environments.
Checking distributor stock and pricing after the page loads.
| Length | 12.00inches |
| Width | 4.75inches |
| Height | 1.25inches |
| Material | Aluminum 6063-T5 |
| Thermal Resistance | 1.52 (Natural Convection)°C/W |
| Finish | Black Anodized |
| RoHS | Compliant |
| REACH | Compliant |