The 125643 is a high-performance extruded aluminum heat sink designed for thermal management in industrial and electronic applications. It features a flatback profile with a width of 3.86 inches and is typically supplied in a standard 36-inch length. The part is constructed from 6063-T5 aluminum alloy for optimal thermal conductivity and is suitable for power semiconductor cooling and other high-heat-dissipation requirements.
Checking distributor stock and pricing after the page loads.
| Width | 3.86inches |
| Length | 36.00inches |
| Height | 0.75inches |
| Material | Aluminum 6063-T5 |
| Thermal Resistance | 2.20 (per 3-inch section)°C/W |
| Shape | Flatback Extrusion |
| RoHS | Compliant |
| REACH | Compliant |