The 125645 is a high-performance natural convection heat sink designed for thermal management of power semiconductors. It features an extruded aluminum construction with a black anodized finish to maximize radiation and heat dissipation. The design is optimized for vertical mounting to facilitate airflow.
Checking distributor stock and pricing after the page loads.
| Material | Aluminum 6063-T5 |
| Finish | Black Anodized |
| Length | 6.00inches |
| Width | 4.75inches |
| Height | 1.25inches |
| Thermal Resistance | 1.45°C/W |
| RoHS | Compliant |
| REACH | Compliant |