The 125657 is a high-performance flattened copper heat pipe utilizing a sintered powder wick structure. Designed for efficient thermal management, it transfers heat from a source to a heat sink with minimal temperature gradient. This 6mm (nominal diameter) tube is flattened to a height of 2.5mm and features a total length of 200mm.
Wakefield 125657 technical specifications.
| Material | Copper (C1020) |
| Wick Structure | Sintered Powder |
| Diameter (Nominal) | 6mm |
| Length | 200mm |
| Thickness (Flattened) | 2.5mm |
| Width (Flattened) | 7.74mm |
| Working Fluid | De-ionized Water |
| Maximum Power (Qmax) | 31.2W |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Wakefield 125657 to view detailed technical specifications.
No datasheet is available for this part.