Wakefield 156-K technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Weight | 119g |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 156-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
