
Rectangular thermal insulator designed for TO-220 packages, offering a natural thermal resistance of 0.33°C/W. This grey component features a dielectric constant of 2.7 and a high volume resistivity of 1x10¹⁵ Ohm-cm. Operating across a wide temperature range from -60°C to 200°C, it measures 0.71 inches in length, 0.5 inches in width, and 0.007 inches in thickness. The material exhibits a thermal conductivity of 3x10⁻³ Cal/cm·sec.°C and is lead-free.
Sign in to ask questions about the Wakefield 173-7-220P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 173-7-220P technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Dielectric Constant | 2.7 |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.33°C/W |
| Series | DeltaPad™ 173-7 |
| Shape | Rectangular |
| Thickness | 0.007inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 173-7-220P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
