
Rectangular thermal insulator featuring a 0.33°C/W natural thermal resistance. Operating temperature range spans from -60°C to 200°C. This RoHS compliant component has a 3.73mm inside diameter and a 12.7mm width, with a thickness of 0.178mm. Available in bulk packaging with 1000 units per package.
Wakefield 173-7-240A technical specifications.
| Color | Grey |
| Inside Diameter | 3.73mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.33°C/W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeltaPad™ 173-7 |
| Shape | Rectangular |
| Thickness | 0.178mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 173-7-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.