
Thrml Mgmt Access Thermal Insulator Gray 0.33C/W 3X10e-3Cal/cm.sec.C 1X10e15Ohm.cm
Wakefield 17371212A technical specifications.
| Color | Grey |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.33°C/W |
| Package Quantity | 1 |
| Series | DeltaPad™ |
| Shape | Square |
| RoHS | Compliant |
No datasheet is available for this part.