
Rectangular insulator for TO-220 packages, featuring a grey Kapton construction. Offers a dielectric constant of 5.5 and a thickness of 0.006 inches. Designed for thermal management with a natural thermal resistance of 0.4°C/W. Operates across a wide temperature range from -60°C to 200°C.
Sign in to ask questions about the Wakefield 175-6-220P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 175-6-220P technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Dielectric Constant | 5.5 |
| Inside Diameter | 3.58mm |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Material | Kapton |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.4°C/W |
| Series | 175 |
| Shape | Rectangular |
| Thickness | 0.006inch |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 175-6-220P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.