
Rectangular Kapton insulator with a grey color, measuring 0.75 inches in length and 0.5 inches in width. Features a 3.73mm inside diameter and a 0.006-inch thickness. Operates effectively within a temperature range of -60°C to 200°C. Offers a natural thermal resistance of 0.4°C/W. This lead-free component is supplied in bulk packaging.
Wakefield 175-6-240P technical specifications.
| Color | Grey |
| Inside Diameter | 3.73mm |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Kapton |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.4°C/W |
| Packaging | Bulk |
| Series | 175 |
| Shape | Rectangular |
| Thickness | 0.006inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 175-6-240P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
